500 mA 750 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 750 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/TDC10-500-R

DigiKey Part Number
283-5076-ND
Manufacturer
Manufacturer Product Number
BK1/TDC10-500-R
Description
FUSE GLASS 500MA 750VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 750 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
750 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
5A
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,077
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$22.01000$22.01
5$18.26200$91.31
10$16.84100$168.41
50$13.97520$698.76
100$12.89130$1,289.13
250$11.58276$2,895.69
500$10.67726$5,338.63
1,000$9.83776$9,837.76
5,000$8.11487$40,574.35
Manufacturers Standard Package