


BK1-S505H-1.25-R | |
|---|---|
DigiKey Part Number | 283-3537-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S505H-1.25-R |
Description | FUSE CERM 1.25A 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.22 | |
Approval Agency | CCC, cULus, PSE/JET, TUV | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.108 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.85000 | $14.85 |
| 5 | $12.28600 | $61.43 |
| 10 | $11.34000 | $113.40 |
| 50 | $9.41000 | $470.50 |
| 100 | $8.68150 | $868.15 |
| 250 | $7.80180 | $1,950.45 |
| 500 | $7.19318 | $3,596.59 |
| 1,000 | $6.62927 | $6,629.27 |
| 5,000 | $5.47236 | $27,361.80 |




