


BK1/S501-4-R | |
|---|---|
DigiKey Part Number | 283-3292-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-4-R |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 14.0 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 5 | $11.91200 | $59.56 |
| 10 | $10.98900 | $109.89 |
| 50 | $9.11960 | $455.98 |
| 100 | $8.41300 | $841.30 |
| 250 | $7.56064 | $1,890.16 |
| 500 | $6.97094 | $3,485.47 |
| 1,000 | $6.42457 | $6,424.57 |
| 5,000 | $5.30374 | $26,518.70 |

