

BK1/S500-10-R | |
---|---|
DigiKey Part Number | 283-BK1/S500-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-10-R |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | BSI, CSA, cULus, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.008 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
5 | $9.18000 | $45.90 |
10 | $8.47400 | $84.74 |
50 | $7.03200 | $351.60 |
100 | $6.48750 | $648.75 |
250 | $5.83048 | $1,457.62 |
500 | $5.37640 | $2,688.20 |
1,000 | $4.95583 | $4,955.83 |
5,000 | $4.09317 | $20,465.85 |