


BK/S506-15-R | |
---|---|
DigiKey Part Number | 283-5048-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-15-R |
Description | FUSE GLASS 15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 125A | |
Melting I²t | 1091.7 | |
Approval Agency | cURus, PSE/JET, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.004 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.54000 | $25.54 |
5 | $21.15200 | $105.76 |
10 | $19.52600 | $195.26 |
50 | $16.19700 | $809.85 |
100 | $14.94160 | $1,494.16 |
300 | $13.13950 | $3,941.85 |
500 | $12.37300 | $6,186.50 |
1,000 | $11.39917 | $11,399.17 |
5,000 | $9.40002 | $47,000.10 |