MDL-V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDL-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-V-3/4-R

DigiKey Part Number
283-BK/MDL-V-3/4-R-ND
Manufacturer
Manufacturer Product Number
BK/MDL-V-3/4-R
Description
FUSE GLASS 750MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
4.343
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.397 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.14000$24.14
5$20.03400$100.17
10$18.49100$184.91
50$15.33820$766.91
100$14.14920$1,414.92
300$12.44293$3,732.88
500$11.71742$5,858.71
1,000$10.79549$10,795.49
5,000$8.90324$44,516.20
Manufacturers Standard Package