BK/MDA-1-6/10-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $57.23000
Datasheet

Direct


Littelfuse Inc.
In Stock: 92
Unit Price: $19.13000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $8.19655
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $62.20600
Datasheet

Similar


SCHURTER Inc.
In Stock: 439
Unit Price: $42.94000
Datasheet
MDA Cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDA-1-6/10-R

DigiKey Part Number
283-5029-ND
Manufacturer
Manufacturer Product Number
BK/MDA-1-6/10-R
Description
FUSE CERAMIC 1.6A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
4.6
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.16 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$36.31730$3,631.73
Manufacturers Standard Package