SPT 6.3x32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2526

DigiKey Part Number
486-2480-ND
Manufacturer
Manufacturer Product Number
0001.2526
Description
FUSE GLASS 1.6A 250VAC 63VDC 3AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA AC, 20kA DC
Melting I²t
4.2
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.94000$42.94
5$35.62000$178.10
10$32.86900$328.69
50$27.26380$1,363.19
100$25.14450$2,514.45
250$22.58256$5,645.64
500$20.80832$10,404.16
1,000$19.16283$19,162.83
Manufacturers Standard Package