




BK-HKL-X | |
|---|---|
DigiKey Part Number | 283-BK-HKL-X-ND |
Manufacturer | |
Manufacturer Product Number | BK-HKL-X |
Description | FUSE HLDR CART 250V 15A PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $711.83000 | $711.83 |
| 5 | $590.38200 | $2,951.91 |
| 10 | $544.49000 | $5,444.90 |
| 50 | $450.54340 | $22,527.17 |
| 100 | $414.88990 | $41,488.99 |


