


BK/GDC-V-50MA | |
|---|---|
DigiKey Part Number | BK/GDC-V-50MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-V-50MA |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0095 | |
Approval Agency | cULus, IMQ | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 9.24 Ohms |

