

BK/GDC-1.25A | |
---|---|
DigiKey Part Number | 283-BK/GDC-1.25A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-1.25A |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 10.05 | |
Approval Agency | cULus, IMQ, MITI/JET | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.06 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
5 | $15.15800 | $75.79 |
10 | $13.97500 | $139.75 |
50 | $11.59720 | $579.86 |
100 | $10.69980 | $1,069.98 |
300 | $9.41117 | $2,823.35 |
500 | $8.86344 | $4,431.72 |
1,000 | $8.16748 | $8,167.48 |
5,000 | $6.73957 | $33,697.85 |