


BK/GDA-4A | |
|---|---|
DigiKey Part Number | 283-BK/GDA-4A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-4A |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 14.0 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.13000 | $29.13 |
| 5 | $24.13200 | $120.66 |
| 10 | $22.26500 | $222.65 |
| 50 | $18.47080 | $923.54 |
| 100 | $17.03820 | $1,703.82 |
| 300 | $14.98173 | $4,494.52 |
| 500 | $14.10718 | $7,053.59 |
| 1,000 | $12.99559 | $12,995.59 |
| 5,000 | $10.81001 | $54,050.05 |







