BK/C517S-3-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $245.99750
Datasheet
C517S with insulation sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C517S with insulation sleeve

BK/C517S-3-R

DigiKey Part Number
283-BK/C517S-3-R-ND
Manufacturer
Manufacturer Product Number
BK/C517S-3-R
Description
FUSE GLASS 3A 350VAC 2AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
5.87
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
0.0345 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.95630$3,095.63
Manufacturers Standard Package