
BK-AHCF-20-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCF-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCF-20-R |
Description | FUSE 3AB 500V 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.31000 | $55.31 |
| 5 | $45.91600 | $229.58 |
| 10 | $42.36700 | $423.67 |
| 50 | $35.14020 | $1,757.01 |
| 100 | $32.40640 | $3,240.64 |
| 300 | $28.48107 | $8,544.32 |
| 500 | $26.81014 | $13,405.07 |
| 1,000 | $24.68583 | $24,685.83 |


