BK/AGC-2RR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 55
Unit Price: $9.82200
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $21.51400
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6,005
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $19.84319
Datasheet

Similar


Littelfuse Inc.
In Stock: 80
Unit Price: $4.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 456
Unit Price: $4.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 66
Unit Price: $14.03000
Datasheet
AGC Series Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-2RR

DigiKey Part Number
BK/AGC-2RR-ND
Manufacturer
Manufacturer Product Number
BK/AGC-2RR
Description
FUSE GLASS 2A 250VAC 3AB 3AG
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
17.52
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.063 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.