


BK/AGC-14-R | |
---|---|
DigiKey Part Number | 283-BK/AGC-14-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-14-R |
Description | FUSE GLASS 14A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 776.16 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.005 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
5 | $6.24000 | $31.20 |
10 | $5.75600 | $57.56 |
50 | $4.77560 | $238.78 |
100 | $4.40680 | $440.68 |
300 | $3.87807 | $1,163.42 |
500 | $3.65340 | $1,826.70 |
1,000 | $3.36823 | $3,368.23 |
5,000 | $2.78376 | $13,918.80 |