


BK/AGC-1/20 | |
---|---|
DigiKey Part Number | 283-BK/AGC-1/20-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-1/20 |
Description | FUSE GLASS 50MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00773 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 4.5 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $309.37490 | $30,937.49 |