
BK-AHC-600-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-600-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-600-R |
Description | FUSE 600V 3AB CARTRIDGE 600MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 784.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.96000 | $63.96 |
| 5 | $53.07800 | $265.39 |
| 10 | $48.97500 | $489.75 |
| 50 | $40.61580 | $2,030.79 |
| 100 | $37.45470 | $3,745.47 |
| 300 | $32.91367 | $9,874.10 |
| 500 | $30.98058 | $15,490.29 |
| 1,000 | $28.52285 | $28,522.85 |




