



AGX-1-1/4 | |
---|---|
DigiKey Part Number | 283-4892-ND |
Manufacturer | |
Manufacturer Product Number | AGX-1-1/4 |
Description | FUSE GLASS 1.25A 250VAC 8AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) | |
DC Cold Resistance | 0.109 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $16.91400 | $84.57 |
10 | $15.60900 | $156.09 |
15 | $14.89467 | $223.42 |
25 | $14.03440 | $350.86 |
35 | $13.49657 | $472.38 |
50 | $12.95040 | $647.52 |
125 | $11.63992 | $1,454.99 |
250 | $10.73408 | $2,683.52 |
500 | $9.89540 | $4,947.70 |