



AGC-4-1/2-R | |
---|---|
DigiKey Part Number | 283-AGC-4-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-4-1/2-R |
Description | FUSE GLASS 4.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $16.20800 | $81.04 |
10 | $14.96000 | $149.60 |
15 | $14.27067 | $214.06 |
25 | $13.44960 | $336.24 |
35 | $12.93571 | $452.75 |
50 | $12.41020 | $620.51 |
125 | $11.15512 | $1,394.39 |
250 | $10.28708 | $2,571.77 |
500 | $9.48338 | $4,741.69 |