ABC-V-8-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $39.17060
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $18.47000
Datasheet

Direct


Littelfuse Inc.
In Stock: 905
Unit Price: $17.74000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $46.44200
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
ABC Series Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

ABC-V-8-R

DigiKey Part Number
283-ABC-V-8-R-ND
Manufacturer
Manufacturer Product Number
ABC-V-8-R
Description
FUSE CERM 8A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Melting I²t
116.5
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$61.87000$247.48
Manufacturers Standard Package