
0324008.HXP | |
---|---|
DigiKey Part Number | F7936-ND |
Manufacturer | |
Manufacturer Product Number | 0324008.HXP |
Description | FUSE CERM 8A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324008.HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 105.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0153 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.47000 | $18.47 |
5 | $15.33800 | $76.69 |
10 | $14.14800 | $141.48 |
50 | $11.74000 | $587.00 |
100 | $10.83030 | $1,083.03 |
300 | $9.52503 | $2,857.51 |
500 | $8.97002 | $4,485.01 |
1,000 | $8.26486 | $8,264.86 |
5,000 | $7.77582 | $38,879.10 |