A203606MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $37.45360
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $38.45380
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $43.13560
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $44.26380
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A203606MP

DigiKey Part Number
A203606MP-ND
Manufacturer
Manufacturer Product Number
A203606MP
Description
CONN BARRIER STRIP 6CIRC 0.375"
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.