


6KP33AH | |
---|---|
DigiKey Part Number | 283-6KP33AHTB-ND - Tape & Reel (TR) 283-6KP33AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6KP33AH |
Description | TVS DIODE 33VWM 53.3VC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 123.8A Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 123.8A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $8.68420 | $2,605.26 |
600 | $7.96090 | $4,776.54 |
900 | $7.59238 | $6,833.14 |
1,500 | $7.17825 | $10,767.38 |
2,100 | $6.93299 | $14,559.28 |
3,000 | $6.69467 | $20,084.01 |
7,500 | $6.34894 | $47,617.05 |