
TP5KP33A | |
---|---|
DigiKey Part Number | F7623TR-ND - Tape & Reel (TR) F7623CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP33A |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 95.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.84000 | $26.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $8.73364 | $6,986.91 |
1,600 | $8.11398 | $12,982.37 |
2,400 | $7.79838 | $18,716.11 |
4,000 | $7.71750 | $30,870.00 |