5-0SMDJ78A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.39500
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11,010
Unit Price: $13.40000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,190
Unit Price: $6.86000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.86980
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,990
Unit Price: $10.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.05064
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.38203
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 702
Unit Price: $13.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,936
Unit Price: $8.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.53860
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.86980
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $13.61059
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.39500
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $5.72492
Datasheet
Eaton_5.0SMDJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton_5.0SMDJ

5-0SMDJ78A

DigiKey Part Number
283-5-0SMDJ78ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-0SMDJ78A
Description
TVS DIODE 78VWM 126VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
126V Clamp 39.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
39.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150,000$6.03485$905,227.50