


5-0SMDJ28A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ28ATR-ND - Tape & Reel (TR) 283-5-0SMDJ28ACT-ND - Cut Tape (CT) 283-5-0SMDJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ28A |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 110A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $11.89500 | $118.95 |
| 100 | $8.07200 | $807.20 |
| 500 | $6.43428 | $3,217.14 |
| 1,000 | $5.90765 | $5,907.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150,000 | $5.00728 | $751,092.00 |

