New at DigiKey
1210HC150-RTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210HC150-RTR
1210HC Series High Current SMD Brick Fuses from Eaton  PIO | DigiKey

1210HC125-RTR

DigiKey Part Number
283-1210HC125-RTR-ND - Tape & Reel (TR)
283-1210HC125-RTRCT-ND - Cut Tape (CT)
283-1210HC125-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210HC125-RTR
Description
FUSE BOARD MOUNT SMD 125A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
125A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
125A
Voltage Rating - AC
-
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 105°C
Breaking Capacity @ Rated Voltage
3kA
Package / Case
2-SMD, J-Lead
Size / Dimension
0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm)
Grade
-
Qualification
-
Melting I²t
16450.0
DC Cold Resistance
0.00035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$156.64000$156.64
5$129.98200$649.91
10$119.93000$1,199.30
50$99.39180$4,969.59
100$91.61420$9,161.42
250$88.87544$22,218.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$79.44878$39,724.39
1,000$73.08295$73,082.95
Manufacturers Standard Package