
M22-XD-S-X7 | |
---|---|
DigiKey Part Number | 5730-M22-XD-S-X7-ND |
Manufacturer | |
Manufacturer Product Number | M22-XD-S-X7 |
Description | FLSH BLK ETCHED BUTTON FOR NON-I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lens Black Round |
Datasheet | Datasheet |
EDA/CAD Models | M22-XD-S-X7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.22000 | $30.22 |
10 | $25.65100 | $256.51 |
25 | $24.04200 | $601.05 |
50 | $22.89220 | $1,144.61 |
100 | $21.79860 | $2,179.86 |
250 | $20.43356 | $5,108.39 |
500 | $19.45826 | $9,729.13 |
1,000 | $18.53001 | $18,530.01 |
2,500 | $17.37100 | $43,427.50 |