
FAZ-D4/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D4/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D4/1-SP |
Description | FAZ UL 1077 SUPP. 1P 4A D CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D4/1-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $402.69000 | $402.69 |
| 5 | $334.07200 | $1,670.36 |
| 10 | $308.16600 | $3,081.66 |
| 50 | $255.16240 | $12,758.12 |
| 100 | $235.05930 | $23,505.93 |
| 250 | $210.69568 | $52,673.92 |




