
E50AR1 | |
|---|---|
DigiKey Part Number | 5730-E50AR1-ND |
Manufacturer | |
Manufacturer Product Number | E50AR1 |
Description | E50 HEAVY DUTY LIMIT SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 13,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -12°C ~ 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,054.45000 | $3,054.45 |
| 10 | $2,528.56300 | $25,285.63 |
| 25 | $2,345.11040 | $58,627.76 |




