
FAZ-C20/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-C20/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C20/3 |
Description | FAZ UL 1077 3P 20A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C20/3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,159.00000 | $1,159.00 |
| 5 | $960.99000 | $4,804.95 |
| 10 | $886.10300 | $8,861.03 |
| 50 | $732.66260 | $36,633.13 |
| 100 | $674.38810 | $67,438.81 |


