
FAZ-B30/2-NA | |
---|---|
DigiKey Part Number | 5730-FAZ-B30/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B30/2-NA |
Description | FAZ-NA UL 489 MCB 2P 30A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B30/2-NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,073.12000 | $1,073.12 |
5 | $889.86200 | $4,449.31 |
10 | $820.54100 | $8,205.41 |
50 | $678.54240 | $33,927.12 |
100 | $624.61860 | $62,461.86 |