
P8-75-252-12-S | |
---|---|
DigiKey Part Number | 2495-P8-75-252-12-S-ND |
Manufacturer | |
Manufacturer Product Number | P8-75-252-12-S |
Description | P8-S Micro Linear Actuator |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 2.953" (75.00mm) | |
Load Force (Dynamic) | 33.72lbf (150.0N) | |
Load Force (Static) | 40.46 lbf (180N) | |
Speed | 0.24 in/s (6.2 mm/s) | |
Duty Cycle | 20% | |
Voltage - Rated | 12VDC | |
Construction | Lead Screw | |
Accuracy | ±0.40mm | |
Features | Limit Switches | |
Gear Reduction Ratio | 252 | |
Termination Style | Cable with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $784.00000 | $784.00 |