
EASY-E4-UC-12RCX1 | |
|---|---|
DigiKey Part Number | 5730-EASY-E4-UC-12RCX1-ND |
Manufacturer | |
Manufacturer Product Number | EASY-E4-UC-12RCX1 |
Description | EXTENSION MODULE,INPUTS 8,OUTPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | easySoft | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,380.37000 | $2,380.37 |
| 10 | $2,023.63200 | $20,236.32 |



