New at DigiKey
Programmable Logic Controller (PLC) DIN Rail 20.4 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASY-E4-UC-12RC1

DigiKey Part Number
5730-EASY-E4-UC-12RC1-ND
Manufacturer
Manufacturer Product Number
EASY-E4-UC-12RC1
Description
EXTENSION MODULE,INPUTS 8,OUTPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 20.4 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Expandable
Voltage - Supply
20.4 ~ 28.8VDC
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
16, 16, 16, 16, 16, 16
Communications
Ethernet, RJ45
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Software
easySoft
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,740.47000$2,740.47
10$2,329.81700$23,298.17
Manufacturers Standard Package