New Product
E47CMS22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E47CMS22

DigiKey Part Number
5730-E47CMS22-ND
Manufacturer
Manufacturer Product Number
E47CMS22
Description
MICRO LIMIT SWITCH,STR LEV,SCR ,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
20A (AC), 6A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
3,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$191.89000$191.89
10$158.88600$1,588.86
25$147.37920$3,684.48
50$139.23120$6,961.56
100$131.52920$13,152.92
250$121.98736$30,496.84
500$119.98140$59,990.70
Manufacturers Standard Package