
E47BMS20 | |
---|---|
DigiKey Part Number | 5730-E47BMS20-ND |
Manufacturer | |
Manufacturer Product Number | E47BMS20 |
Description | MICRO LIMIT SWITCH,STD LEV,SCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $263.34000 | $263.34 |
10 | $218.00800 | $2,180.08 |
25 | $202.22720 | $5,055.68 |
50 | $191.04160 | $9,552.08 |
100 | $180.47010 | $18,047.01 |
250 | $168.44712 | $42,111.78 |