
C22S-D-G-K11 | |
|---|---|
DigiKey Part Number | 5730-C22S-D-G-K11-ND |
Manufacturer | |
Manufacturer Product Number | C22S-D-G-K11 |
Description | NON-ILL MOM PB BLK-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (AC), 3A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 400,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.67000 | $287.67 |
| 10 | $244.48600 | $2,444.86 |
| 25 | $229.17880 | $5,729.47 |
| 50 | $218.24480 | $10,912.24 |
| 100 | $207.83780 | $20,783.78 |
| 250 | $194.84128 | $48,710.32 |

