
167113 | |
|---|---|
DigiKey Part Number | 5730-167113-ND |
Manufacturer | |
Manufacturer Product Number | 167113 |
Description | 2P 25A 30 MA RCCB TYPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | IEC 61373, IEC 60947-2, IEC 60898, EN 60947-2, EN 60898, EN 45545-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,635.38000 | $7,635.38 |
| 5 | $6,320.21000 | $31,601.05 |
| 10 | $5,821.22000 | $58,212.20 |


