
1451E-6513 | |
---|---|
DigiKey Part Number | 5730-1451E-6513-ND |
Manufacturer | |
Manufacturer Product Number | 1451E-6513 |
Description | POLARIZED REFLEX,AC/DC,SS RELAY, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodetector Optical Sensor 78.74' (24m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Photodetector | |
Sensing Distance | 78.74' (24m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | Infrared, Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 70.87" (1.8m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,395.71000 | $1,395.71 |
5 | $1,303.33200 | $6,516.66 |
10 | $1,268.87900 | $12,688.79 |
25 | $1,227.64320 | $30,691.08 |
50 | $1,199.40700 | $59,970.35 |