
NDN111A-WH | |
---|---|
DigiKey Part Number | 2041-NDN111A-WH-ND |
Manufacturer | |
Manufacturer Product Number | NDN111A-WH |
Description | CONN BARRIER STRIP 3CIRC 0.635" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.635" (16.13mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.635" (16.13mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 90A | |
Voltage Rating | 600V | |
Wire Gauge | 2-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | Side Stacking | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Channel, DIN Rail, Track | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $253.06000 | $253.06 |
10 | $182.29200 | $1,822.92 |
25 | $163.79960 | $4,094.99 |
50 | $152.89700 | $7,644.85 |
100 | $144.22380 | $14,422.38 |
300 | $134.11737 | $40,235.21 |
500 | $130.61796 | $65,308.98 |