
LPJ-45SP | |
---|---|
DigiKey Part Number | 2041-1103-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-45SP |
Description | FUSE CARTRIDGE 45A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 45A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.060" Dia x 2.380" L (26.92mm x 60.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,317.78000 | $1,317.78 |
5 | $1,092.58800 | $5,462.94 |
10 | $1,007.37500 | $10,073.75 |
50 | $832.79240 | $41,639.62 |
100 | $766.46730 | $76,646.73 |