Shipping Box and Labels 05/Jan/2018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-CC-6/10

DigiKey Part Number
2041-LP-CC-6/10-ND
Manufacturer
Manufacturer Product Number
LP-CC-6/10
Description
FUSE CRTRDGE 600MA 600VAC/300VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
600mA 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
600mA
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$779.88000$779.88
5$646.81400$3,234.07
10$596.51300$5,965.13
50$493.50400$24,675.20
100$487.96990$48,796.99
Manufacturers Standard Package