KUXSC4WCS2094 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $143.64020

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $174.67020

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $186.21780

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $143.64020

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $186.21780

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $518.29480

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $220.98280

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $232.38180

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $179.60780

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $119.47800

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $239.96440
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUXSC4WCS2094

DigiKey Part Number
2041-KUXSC4WCS2094-ND
Manufacturer
Manufacturer Product Number
KUXSC4WCS2094
Description
SPECIAL TERM. BLOCK 4CKT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.626" (15.90mm)
Number of Rows
2
Current Rating (Amps)
60A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Cover, End Plates, Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$306.97340$15,348.67
Manufacturers Standard Package