KUX8-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $180.15760

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $203.33060

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $264.44340

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $773.16080

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $264.44340

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $382.62120

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $404.92540

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $334.64920

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $204.77240

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $372.02560

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $243.05700

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $204.77240

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $265.86560

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $390.17860
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUX8-00

DigiKey Part Number
KUX8-00-ND
Manufacturer
Manufacturer Product Number
KUX8-00
Description
TERMINAL BLOCK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
16
Pitch
0.626" (15.90mm)
Number of Rows
2
Current Rating (Amps)
60A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polymer Noryl (PPO+PS)
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$181.61080$9,080.54
Manufacturers Standard Package