
FWP-10G14F | |
---|---|
DigiKey Part Number | 2041-FWP-10G14F-ND |
Manufacturer | |
Manufacturer Product Number | FWP-10G14F |
Description | FUSE 10A 690VAC GR 14X51 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 A 690 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 690 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Melting I²t | 5.9 | |
Approval Agency | CE, UR | |
Operating Temperature | -50°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $603.86200 | $6,038.62 |