FWH-70B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $1,618.56000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH-70B

DigiKey Part Number
FWH-70B-ND
Manufacturer
Manufacturer Product Number
FWH-70B
Description
FUSE CARTRIDGE 70A 500VAC/VDC
Customer Reference
Detailed Description
70A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
70A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Melting I²t
210.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes