
FRS-R-30 | |
|---|---|
DigiKey Part Number | 2041-1047-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-30 |
Description | FUSE CARTRIDGE 30A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 30A | Size / Dimension 0.810" Dia x 5.00" L (20.57mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $516.72000 | $516.72 |
| 5 | $428.58600 | $2,142.93 |
| 10 | $395.31400 | $3,953.14 |
| 50 | $327.22400 | $16,361.20 |
| 100 | $301.39110 | $30,139.11 |
| 250 | $270.07432 | $67,518.58 |


