
FRN-R-30 | |
|---|---|
DigiKey Part Number | 2041-1027-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-30 |
Description | FUSE CARTRIDGE 30A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 30A | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.12000 | $279.12 |
| 5 | $231.56600 | $1,157.83 |
| 10 | $213.62700 | $2,136.27 |
| 50 | $176.95300 | $8,847.65 |
| 100 | $163.05130 | $16,305.13 |
| 250 | $146.20720 | $36,551.80 |
| 500 | $136.88798 | $68,443.99 |



